
SR211A101KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR211A101KARTR1TR-ND - Tape & Reel (TR) 478-SR211A101KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A101KARTR1 |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40100 | $24.01 |
| 50 | $1.79060 | $89.53 |
| 100 | $1.60400 | $160.40 |
| 500 | $1.28782 | $643.91 |
| 1,000 | $1.19023 | $1,190.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21111 | $3,633.33 |
| 6,000 | $1.14664 | $6,879.84 |
| 9,000 | $1.11433 | $10,028.97 |
| 15,000 | $1.07855 | $16,178.25 |
| 21,000 | $1.05763 | $22,210.23 |
| 30,000 | $1.03750 | $31,125.00 |

