SR211A100JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17628
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.68223
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.19856
Datasheet

Similar


KYOCERA AVX
In Stock: 5,977
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.15033
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30823
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52327
Datasheet

Direct


Murata Electronics
In Stock: 33
Unit Price: $3.94000
Datasheet

Direct


Murata Electronics
In Stock: 346
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 2,423
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 2,002
Unit Price: $3.20000
Datasheet

Similar


KEMET
In Stock: 138
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 650
Unit Price: $3.20000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A100JARTR1

DigiKey Part Number
SR211A100JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A100JARTR1
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.15033$3,450.99
Manufacturers Standard Package