SR211A100JAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.41163
Datasheet

Similar


KYOCERA AVX
In Stock: 58
Unit Price: $3.54000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35812
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet

Direct


Murata Electronics
In Stock: 8
Unit Price: $4.44000
Datasheet

Direct


Murata Electronics
In Stock: 243
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 1,174
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 1,244
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 1,795
Unit Price: $3.29000
Datasheet

Similar


KEMET
In Stock: 570
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,081
Unit Price: $3.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35812
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A100JAR

DigiKey Part Number
478-SR211A100JAR-ND
Manufacturer
Manufacturer Product Number
SR211A100JAR
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types