


SR205E104MARTR1 | |
---|---|
DigiKey Part Number | 478-7318-2-ND - Tape & Reel (TR) 478-7318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205E104MARTR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205E104MARTR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50420 | $75.21 |
100 | $1.29410 | $129.41 |
500 | $1.07120 | $535.60 |
1,000 | $0.98729 | $987.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90124 | $2,703.72 |
6,000 | $0.84950 | $5,097.00 |
9,000 | $0.78425 | $7,058.25 |
15,000 | $0.76335 | $11,450.25 |
21,000 | $0.76104 | $15,981.84 |
30,000 | $0.74186 | $22,255.80 |
36,000 | $0.74078 | $26,668.08 |
72,000 | $0.72851 | $52,452.72 |
75,000 | $0.72714 | $54,535.50 |