


SR205E104MAATR1 | |
---|---|
DigiKey Part Number | 478-7317-2-ND - Tape & Reel (TR) 478-7317-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205E104MAATR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205E104MAATR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50420 | $75.21 |
100 | $1.34330 | $134.33 |
500 | $1.07120 | $535.60 |
1,000 | $0.98729 | $987.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90124 | $2,703.72 |
6,000 | $0.84950 | $5,097.00 |
9,000 | $0.80131 | $7,211.79 |
15,000 | $0.79308 | $11,896.20 |
21,000 | $0.77808 | $16,339.68 |
30,000 | $0.76193 | $22,857.90 |
36,000 | $0.75428 | $27,154.08 |
72,000 | $0.73154 | $52,670.88 |