
SR205C683KAR | |
---|---|
DigiKey Part Number | 478-SR205C683KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR205C683KAR |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.11200 | $31.12 |
50 | $2.28680 | $114.34 |
100 | $1.81270 | $181.27 |
500 | $1.39054 | $695.27 |
1,000 | $1.22344 | $1,223.44 |
3,000 | $1.15838 | $3,475.14 |