
SR205C473KAR | |
|---|---|
DigiKey Part Number | 478-6005-ND |
Manufacturer | |
Manufacturer Product Number | SR205C473KAR |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 50 | $2.24440 | $112.22 |
| 100 | $2.01920 | $201.92 |
| 500 | $1.63986 | $819.93 |
| 1,000 | $1.52270 | $1,522.70 |
| 3,000 | $1.37806 | $4,134.18 |
| 5,000 | $1.32460 | $6,623.00 |

