SR205C334KAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.95036
Datasheet

Direct


Murata Electronics
In Stock: 774
Unit Price: $4.68000
Datasheet

Direct


Murata Electronics
In Stock: 3,719
Unit Price: $4.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 492
Unit Price: $5.01000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


KEMET
In Stock: 1,862
Unit Price: $7.14000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.79000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.95036
Datasheet

Similar


Murata Electronics
In Stock: 251
Unit Price: $4.52000
Datasheet

Similar


Murata Electronics
In Stock: 4,768
Unit Price: $4.43000
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C334KAR

DigiKey Part Number
SR205C334KAR-ND
Manufacturer
Manufacturer Product Number
SR205C334KAR
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR205C334KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.63739$3,637.39
Manufacturers Standard Package