SR205A222KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $12.02375
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $12.27289
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,060
Unit Price: $4.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.91227
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.98786
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.91227
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.10904
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.14290
Datasheet

Upgrade


TDK
In Stock: 345
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 21,365
Unit Price: $4.60000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37620
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.07790
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37620
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.07790
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205A222KAATR1

DigiKey Part Number
SR205A222KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR205A222KAATR1
Description
CAP CER 2200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91227$5,736.81
Manufacturers Standard Package