
SR201C473KARTR2 | |
---|---|
DigiKey Part Number | 478-SR201C473KARTR2TR-ND - Tape & Reel (TR) 478-SR201C473KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C473KARTR2 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.82300 | $18.23 |
50 | $1.27760 | $63.88 |
100 | $1.09450 | $109.45 |
500 | $0.82110 | $410.55 |
1,000 | $0.69334 | $693.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93386 | $2,801.58 |
6,000 | $0.88075 | $5,284.50 |
9,000 | $0.85416 | $7,687.44 |
15,000 | $0.82470 | $12,370.50 |
21,000 | $0.80747 | $16,956.87 |
30,000 | $0.79089 | $23,726.70 |
36,000 | $0.78304 | $28,189.44 |
72,000 | $0.75660 | $54,475.20 |
75,000 | $0.75519 | $56,639.25 |