
SR201C473KAR | |
|---|---|
DigiKey Part Number | 478-5221-ND |
Manufacturer | |
Manufacturer Product Number | SR201C473KAR |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201C473KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C473KAR | KYOCERA AVX | 2,458 | 478-3183-ND | $3.29000 | Similar |
| K473K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18,617 | K473K20X7RH53L2-ND | $4.36000 | Direct |
| RDER72A473K1P1H03B | Murata Electronics | 997 | 490-8897-ND | $4.77000 | Direct |
| RDER72A473K1S1H03A | Murata Electronics | 551 | 490-9227-1-ND | $4.85000 | Direct |
| C320C473K1R5TA | KEMET | 625 | 399-4305-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07870 | $107.87 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77767 | $777.67 |
| 3,000 | $0.69017 | $2,070.51 |
| 5,000 | $0.65784 | $3,289.20 |

