SR201A472JAA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $14.93830
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.76963
Datasheet

Similar


KEMET
In Stock: 1,486
Unit Price: $5.10000
Datasheet

Similar


KEMET
In Stock: 6,922
Unit Price: $5.10000
Datasheet

Similar


KEMET
In Stock: 154
Unit Price: $7.56000
Datasheet

Similar


TDK
In Stock: 83
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 460
Unit Price: $3.70000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.76963
Datasheet
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A472JAA

DigiKey Part Number
478-11701-ND
Manufacturer
Manufacturer Product Number
SR201A472JAA
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes