Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR201A222JAR | |
|---|---|
DigiKey Part Number | 478-5219-ND |
Manufacturer | |
Manufacturer Product Number | SR201A222JAR |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201A222JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13440 | $106.72 |
| 100 | $1.91890 | $191.89 |
| 500 | $1.55468 | $777.34 |
| 1,000 | $1.44213 | $1,442.13 |
| 3,000 | $1.30322 | $3,909.66 |
| 5,000 | $1.25187 | $6,259.35 |












