
SR201A152JAR | |
---|---|
DigiKey Part Number | 478-SR201A152JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A152JAR |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.76600 | $47.66 |
50 | $3.69120 | $184.56 |
100 | $3.35950 | $335.95 |
500 | $2.83328 | $1,416.64 |
1,000 | $2.62486 | $2,624.86 |
3,000 | $2.41060 | $7,231.80 |
5,000 | $2.33138 | $11,656.90 |