
SR201A152FAR | |
|---|---|
DigiKey Part Number | SR201A152FAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A152FAR |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.04065 | $11,040.65 |

