SR155E104MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.03205
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.03205
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.93137
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.91025
Datasheet

Similar


KYOCERA AVX
In Stock: 7,737
Unit Price: $3.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,960
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,267
Unit Price: $4.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 16,007
Unit Price: $4.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,000
Unit Price: $4.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,543
Unit Price: $4.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 182
Unit Price: $3.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 910
Unit Price: $2.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,776
Unit Price: $2.71000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155E104MAATR1

DigiKey Part Number
SR155E104MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155E104MAATR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.99625$3,486.88
Manufacturers Standard Package