SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155E103MARTR1

DigiKey Part Number
478-SR155E103MARTR1TR-ND - Tape & Reel (TR)
478-SR155E103MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR155E103MARTR1
Description
CAP CER 10000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.94600$19.46
50$1.43700$71.85
100$1.28170$128.17
500$1.06694$533.47
1,000$1.00117$1,001.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.94696$3,314.36
7,000$0.88020$6,161.40
10,500$0.85452$8,972.46
17,500$0.82607$14,456.23
24,500$0.80943$19,831.03
35,000$0.79343$27,770.05
42,000$0.78585$33,005.70
84,000$0.76032$63,866.88
87,500$0.75896$66,409.00
Manufacturers Standard Package