SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155E103MAR

DigiKey Part Number
478-4853-ND
Manufacturer
Manufacturer Product Number
SR155E103MAR
Description
CAP CER 10000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.97900$19.79
50$1.46480$73.24
100$1.30720$130.72
500$1.03968$519.84
1,000$0.95716$957.16
3,000$0.85537$2,566.11
5,000$0.81773$4,088.65
Manufacturers Standard Package