
SR155E103MAA | |
---|---|
DigiKey Part Number | 478-SR155E103MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155E103MAA |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97900 | $19.79 |
50 | $1.46480 | $73.24 |
100 | $1.30720 | $130.72 |
500 | $1.03968 | $519.84 |
1,000 | $0.95716 | $957.16 |
3,000 | $0.85537 | $2,566.11 |
5,000 | $0.81773 | $4,088.65 |