SR155C473KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.71065
Datasheet

Similar


KYOCERA AVX
In Stock: 1,343
Unit Price: $3.29000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36993
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 151,813
Unit Price: $2.22000
Datasheet

Similar


KEMET
In Stock: 2,534
Unit Price: $5.34000
Datasheet

Similar


KEMET
In Stock: 6,738
Unit Price: $5.34000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


TDK
In Stock: 613
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36993
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44627
Datasheet

Similar


Murata Electronics
In Stock: 1,612
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 643
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 82
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.44000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C473KAR

DigiKey Part Number
SR155C473KAR-ND
Manufacturer
Manufacturer Product Number
SR155C473KAR
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.03538$2,070.76