
SR155C104KARTR1 | |
---|---|
DigiKey Part Number | 478-SR155C104KARTR1TR-ND - Tape & Reel (TR) 478-SR155C104KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.86500 | $28.65 |
50 | $2.16500 | $108.25 |
100 | $1.88600 | $188.60 |
500 | $1.39680 | $698.40 |
1,000 | $1.18730 | $1,187.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.18253 | $4,138.86 |
7,000 | $1.11063 | $7,774.41 |
10,500 | $1.02979 | $10,812.80 |
17,500 | $1.02509 | $17,939.08 |
24,500 | $1.02228 | $25,045.86 |
35,000 | $1.01855 | $35,649.25 |
42,000 | $1.00953 | $42,400.26 |