
SR155C103KAATR1 | |
---|---|
DigiKey Part Number | 478-11015-2-ND - Tape & Reel (TR) 478-11015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C103KAATR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.00465 | $3,516.28 |
7,000 | $0.93153 | $6,520.71 |
10,500 | $0.86818 | $9,115.89 |
17,500 | $0.86407 | $15,121.23 |
24,500 | $0.86161 | $21,109.44 |
35,000 | $0.85886 | $30,060.10 |
42,000 | $0.85084 | $35,735.28 |
84,000 | $0.82387 | $69,205.08 |
87,500 | $0.82243 | $71,962.62 |