SR155A3R0CAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.90793
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.90793
Datasheet

Similar


TDK Corporation
In Stock: 318
Unit Price: $2.30000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 472
Unit Price: $3.94000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


Murata Electronics
In Stock: 428
Unit Price: $3.94000
Datasheet

Similar


Murata Electronics
In Stock: 2,000
Unit Price: $3.86000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A3R0CAR

DigiKey Part Number
SR155A3R0CAR-ND
Manufacturer
Manufacturer Product Number
SR155A3R0CAR
Description
CAP CER 3PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.94118$2,941.18
Manufacturers Standard Package