SR155A270KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.89156
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.03955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.01084
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.06282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21934
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.30919
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.27243
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.91493
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.16532
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10359
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17502
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,130
Unit Price: $2.14000
Datasheet
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A270KARTR1

DigiKey Part Number
SR155A270KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155A270KARTR1
Description
CAP CER 27PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.90742$3,175.97
Manufacturers Standard Package