
SR155A220KAR | |
|---|---|
DigiKey Part Number | 478-SR155A220KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A220KAR |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56700 | $78.35 |
| 100 | $1.39930 | $139.93 |
| 500 | $1.11550 | $557.75 |
| 1,000 | $1.02810 | $1,028.10 |
| 3,000 | $0.92007 | $2,760.21 |
| 5,000 | $0.88016 | $4,400.80 |

