
SR155A150JARTR2 | |
---|---|
DigiKey Part Number | 478-7312-2-ND - Tape & Reel (TR) 478-7312-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155A150JARTR2 |
Description | CAP CER 15PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155A150JARTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.12400 | $21.24 |
50 | $1.57560 | $78.78 |
100 | $1.40850 | $140.85 |
500 | $1.12580 | $562.90 |
1,000 | $1.03847 | $1,038.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.05076 | $3,677.66 |