SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A3R9CAA

DigiKey Part Number
SR152A3R9CAA-ND
Manufacturer
Manufacturer Product Number
SR152A3R9CAA
Description
CAP CER 3.9PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A3R9CAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.61594$7,847.82