Direct
Upgrade
Similar
Similar

SR152A180JAA | |
|---|---|
DigiKey Part Number | SR152A180JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR152A180JAA |
Description | CAP CER 18PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A180JARTR2 | KYOCERA AVX | 0 | SR072A180JARTR2-ND | $1.10250 | Direct |
| SR152A180GAA | KYOCERA AVX | 0 | SR152A180GAA-ND | $3.68336 | Upgrade |
| C315C180J2G5TA | KEMET | 1,094 | 399-9719-ND | $3.45000 | Similar |
| C317C180J2G5TA | KEMET | 674 | 399-9760-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13625 | $2,272.50 |





