SR151C472MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.93171
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.52823
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.52823
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,635
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.08061
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.98877
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.94670
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.94670
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.93651
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40608
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.38416
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40608
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C472MAA

DigiKey Part Number
SR151C472MAA-ND
Manufacturer
Manufacturer Product Number
SR151C472MAA
Description
CAP CER 4700PF 100V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151C472MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.