
SR151C221KAR | |
|---|---|
DigiKey Part Number | 478-11010-ND |
Manufacturer | |
Manufacturer Product Number | SR151C221KAR |
Description | CAP CER 220PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48000 | $14.80 |
| 50 | $1.08040 | $54.02 |
| 100 | $0.95620 | $95.62 |
| 500 | $0.74766 | $373.83 |
| 1,000 | $0.68337 | $683.37 |
| 3,000 | $0.60403 | $1,812.09 |
| 5,000 | $0.57472 | $2,873.60 |

