SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A471JARTR1

DigiKey Part Number
478-11007-2-ND - Tape & Reel (TR)
478-11007-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A471JARTR1
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A471JARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.53700$25.37
50$1.90420$95.21
100$1.70840$170.84
500$1.37960$689.80
1,000$1.27795$1,277.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.16053$4,061.86
7,000$0.97644$6,835.08
10,500$0.92181$9,679.01
17,500$0.91330$15,982.75
24,500$0.90653$22,209.98
35,000$0.90402$31,640.70
42,000$0.90281$37,918.02
84,000$0.89862$75,484.08
Manufacturers Standard Package