
SR151A391JAR | |
|---|---|
DigiKey Part Number | 478-5214-ND |
Manufacturer | |
Manufacturer Product Number | SR151A391JAR |
Description | CAP CER 390PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.06680 | $103.34 |
| 100 | $1.85640 | $185.64 |
| 500 | $1.50158 | $750.79 |
| 1,000 | $1.39190 | $1,391.90 |
| 3,000 | $1.25657 | $3,769.71 |
| 5,000 | $1.20655 | $6,032.75 |

