SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A331JARTR1

DigiKey Part Number
478-SR151A331JARTR1TR-ND - Tape & Reel (TR)
478-SR151A331JARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A331JARTR1
Description
CAP CER 330PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.66000$4.66
10$3.31700$33.17
50$2.50620$125.31
100$2.18280$218.28
500$1.61714$808.57
1,000$1.37460$1,374.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.19006$4,165.21
7,000$1.04559$7,319.13
Manufacturers Standard Package