
SR151A331JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR151A331JARTR1TR-ND - Tape & Reel (TR) 478-SR151A331JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A331JARTR1 |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.19680 | $219.68 |
| 500 | $1.62752 | $813.76 |
| 1,000 | $1.38343 | $1,383.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.38661 | $4,853.13 |
| 7,000 | $1.31795 | $9,225.65 |
| 10,500 | $1.28356 | $13,477.38 |
| 17,500 | $1.24543 | $21,795.03 |
| 24,500 | $1.22314 | $29,966.93 |
| 35,000 | $1.20170 | $42,059.50 |

