
SR151A331JAR | |
|---|---|
DigiKey Part Number | 478-SR151A331JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151A331JAR |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A331JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 50 | $2.28060 | $114.03 |
| 100 | $2.05290 | $205.29 |
| 500 | $1.66896 | $834.48 |
| 1,000 | $1.55033 | $1,550.33 |
| 3,000 | $1.40379 | $4,211.37 |
| 5,000 | $1.34962 | $6,748.10 |

