SR151A270JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.89156
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.06282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21934
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.30919
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.27243
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35812
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


KEMET
In Stock: 407
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35812
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


Murata Electronics
In Stock: 3
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 300
Unit Price: $4.36000
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A270JARTR2

DigiKey Part Number
SR151A270JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A270JARTR2
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.91471$12,805.94