SR151A221JAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.22057
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.06373
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.15008
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.36512
Datasheet

Similar


KYOCERA AVX
In Stock: 47
Unit Price: $3.68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.22057
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.52833
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,134
Unit Price: $2.21000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34171
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60851
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60851
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.80950
Datasheet

Similar


KEMET
In Stock: 1,579
Unit Price: $3.19000
Datasheet

Similar


KEMET
In Stock: 1,099
Unit Price: $3.19000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A221JAT

DigiKey Part Number
SR151A221JAT-ND
Manufacturer
Manufacturer Product Number
SR151A221JAT
Description
CAP CER 220PF 100V NP0 RADIAL
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A221JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.