
SR151A221JAATR1 | |
|---|---|
DigiKey Part Number | 478-SR151A221JAATR1TR-ND - Tape & Reel (TR) 478-SR151A221JAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A221JAATR1 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A221JAR | KYOCERA AVX | 1,946 | 478-5735-ND | $3.78000 | Similar |
| C317C221J1G5TA | KEMET | 163 | 399-4221-ND | $3.37000 | Similar |
| C324C221J1G5TA | KEMET | 1,980 | 399-9820-ND | $3.37000 | Similar |
| FK28C0G2A221JN000 | TDK | 1,807 | 445-FK28C0G2A221JN000-ND | $2.55000 | Similar |
| K221J15C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 19,968 | BC1065CT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.19680 | $219.68 |
| 500 | $1.62752 | $813.76 |
| 1,000 | $1.38343 | $1,383.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.38661 | $4,853.13 |
| 7,000 | $1.31795 | $9,225.65 |
| 10,500 | $1.28356 | $13,477.38 |
| 17,500 | $1.24543 | $21,795.03 |
| 24,500 | $1.22314 | $29,966.93 |
| 35,000 | $1.20170 | $42,059.50 |

