
SR151A151JAR | |
|---|---|
DigiKey Part Number | 478-5209-ND |
Manufacturer | |
Manufacturer Product Number | SR151A151JAR |
Description | CAP CER 150PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49300 | $74.65 |
| 100 | $1.33110 | $133.11 |
| 500 | $1.05844 | $529.22 |
| 1,000 | $0.97441 | $974.41 |
| 3,000 | $0.87071 | $2,612.13 |
| 5,000 | $0.83238 | $4,161.90 |

