Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

SR151A150KAR | |
|---|---|
DigiKey Part Number | SR151A150KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151A150KAR |
Description | CAP CER 15PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A150KAATR1 | KYOCERA AVX | 0 | SR071A150KAATR1-ND | $0.86154 | Direct |
| SR072A150JARAP2 | KYOCERA AVX | 0 | SR072A150JARAP2-ND | $1.04695 | Upgrade |
| SR151A150GAR | KYOCERA AVX | 0 | SR151A150GAR-ND | $4.06282 | Upgrade |
| SR151A150JAA | KYOCERA AVX | 105 | 478-SR151A150JAA-ND | $3.95000 | Upgrade |
| SR151A150JAR | KYOCERA AVX | 2,300 | 478-4845-ND | $4.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96771 | $1,935.42 |





