
SR151A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-11002-2-ND - Tape & Reel (TR) 478-11002-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A101JARTR1 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A101JARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.37422 | $687.11 |
| 1,000 | $1.23960 | $1,239.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.12459 | $3,936.07 |
| 7,000 | $1.05271 | $7,368.97 |
| 10,500 | $1.01475 | $10,654.88 |
| 17,500 | $1.00405 | $17,570.88 |
| 24,500 | $0.98502 | $24,132.99 |
| 35,000 | $0.96671 | $33,834.85 |
| 42,000 | $0.95804 | $40,237.68 |
| 84,000 | $0.93463 | $78,508.92 |

