Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade

SR151A100KAR | |
|---|---|
DigiKey Part Number | SR151A100KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151A100KAR |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A100JAA | KYOCERA AVX | 0 | SR072A100JAA-ND | $1.10995 | Upgrade |
| SR072A100JART | KYOCERA AVX | 0 | SR072A100JART-ND | $1.10995 | Upgrade |
| SR072A100JAT | KYOCERA AVX | 0 | SR072A100JAT-ND | $1.20009 | Upgrade |
| SR151A100JAA | KYOCERA AVX | 0 | 478-SR151A100JAA-ND | $0.00000 | Upgrade |
| SR151A100JAR | KYOCERA AVX | 58 | 478-4843-ND | $3.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91493 | $1,829.86 |




