SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A100JARTR1

DigiKey Part Number
478-12943-2-ND - Tape & Reel (TR)
478-12943-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A100JARTR1
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.01500$20.15
50$1.49460$74.73
100$1.28580$128.58
500$1.06436$532.18
1,000$0.98098$980.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.99552$3,484.32
7,000$0.89303$6,251.21
10,500$0.83361$8,752.90
17,500$0.78195$13,684.12
24,500$0.74677$18,295.87
35,000$0.74461$26,061.35
42,000$0.74332$31,219.44
84,000$0.71880$60,379.20
87,500$0.71750$62,781.25
Manufacturers Standard Package