Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SR122A470JARTR1 | |
|---|---|
DigiKey Part Number | SR122A470JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR122A470JARTR1 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A470JARAP2 | KYOCERA AVX | 0 | SR072A470JARAP2-ND | $1.10250 | Similar |
| SR152A470JAATR1 | KYOCERA AVX | 0 | SR152A470JAATR1-ND | $1.23146 | Similar |
| SR152A470JARTR2 | KYOCERA AVX | 0 | SR152A470JARTR2-ND | $1.27541 | Similar |
| K470J15C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K470J15C0GK5TH5-ND | $1.22221 | Direct |
| K470J15C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K470J15C0GL5TH5-ND | $0.62317 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.19842 | $8,388.94 |







