Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121C103KARTR2

DigiKey Part Number
478-SR121C103KARTR2TR-ND - Tape & Reel (TR)
478-SR121C103KARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR121C103KARTR2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.47500$24.75
50$1.85440$92.72
100$1.66320$166.32
500$1.34086$670.43
1,000$1.24136$1,241.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.12615$3,941.53
Manufacturers Standard Package