
SR075C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-10999-2-ND - Tape & Reel (TR) 478-10999-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR075C102KARTR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56700 | $78.35 |
| 100 | $1.39930 | $139.93 |
| 500 | $1.11550 | $557.75 |
| 1,000 | $1.02810 | $1,028.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.20942 | $7,732.97 |
| 7,000 | $2.11376 | $14,796.32 |
| 10,500 | $2.06585 | $21,691.43 |
| 17,500 | $2.01272 | $35,222.60 |
| 24,500 | $1.98167 | $48,550.92 |
| 35,000 | $1.95179 | $68,312.65 |

