SR072A680JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10250
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.06282
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32117
Datasheet

Direct


KEMET
In Stock: 963
Unit Price: $3.62000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


KEMET
In Stock: 4,196
Unit Price: $3.62000
Datasheet

Similar


KEMET
In Stock: 1,711
Unit Price: $3.70000
Datasheet

Similar


KEMET
In Stock: 1,613
Unit Price: $3.70000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A680JARTR1

DigiKey Part Number
SR072A680JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR072A680JARTR1
Description
CAP CER 68PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.10250$3,858.75
Manufacturers Standard Package