Upgrade
Upgrade
Upgrade
Similar
Similar

SR072A100KAATR1 | |
|---|---|
DigiKey Part Number | SR072A100KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR072A100KAATR1 |
Description | CAP CER 10PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A100JAATR2 | KYOCERA AVX | 0 | SR072A100JAATR2-ND | $1.04695 | Upgrade |
| SR072A100JARTR1 | KYOCERA AVX | 0 | SR072A100JARTR1-ND | $1.10250 | Upgrade |
| SR072A100JAT | KYOCERA AVX | 0 | SR072A100JAT-ND | $1.20009 | Upgrade |
| SR152A100KAA | KYOCERA AVX | 0 | 478-2444-ND | $1.37998 | Similar |
| SR152A100KAR | KYOCERA AVX | 341 | 478-3160-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.86154 | $3,015.39 |



