SR071C472KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.93291
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.98245
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,192
Unit Price: $3.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10320
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53002
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99004
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.29592
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.16416
Datasheet

Direct


KEMET
In Stock: 8,720
Unit Price: $2.80000
Datasheet

Direct


TDK
In Stock: 661
Unit Price: $2.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49054
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C472KARTR1

DigiKey Part Number
SR071C472KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071C472KARTR1
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071C472KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.98245$3,438.58
Manufacturers Standard Package