SR071C103KART is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.45152
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53005
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.02689
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.15340
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 14,298
Unit Price: $4.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 85
Unit Price: $4.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.62753
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,843
Unit Price: $4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.52131
Datasheet

Similar


KYOCERA AVX
In Stock: 4,147
Unit Price: $2.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.57935
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C103KART

DigiKey Part Number
SR071C103KART-ND
Manufacturer
Manufacturer Product Number
SR071C103KART
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071C103KART Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.06580$2,131.60